Hi-Bond HPS 080B Hi-PORSEAL HPS080B Black Foam Tape, 6mm x 33 m, 800 μm Thick

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.81

(exc. VAT)

€36.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€29.81
15 - 39€28.59
40 +€28.02

*price indicative

RS Stock No.:
161-2924
Mfr. Part No.:
HPS 080B 6mmx33m
Manufacturer:
Hi-Bond
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Bond

Width

6mm

Product Type

Foam Tape

Thickness

800μm

Length

33m

Backing Material

Polyethylene

Colour

Black

Foam Density

250kg/m³

Trade Name

Hi-PORSEAL HPS080B

Adhesive Material

Acrylic

Maximum Operating Temperature

121°C

Standards/Approvals

No

Model Number

HPS 080B

RoHS Status: Exempt

Double sided nano-cell polyurethane foam

High quality UV cured acrylic pressure sensitive cross-linked adhesive

Excellent all round performance in the most demanding of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy