Hi-Bond HPS 120B Hi-PORSEAL HPS120B Black Foam Tape, 9mm x 33 m, 1.2 mm Thick

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€55.35

(exc. VAT)

€68.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€55.35
15 - 39€53.13
40 +€52.02

*price indicative

RS Stock No.:
161-2930
Mfr. Part No.:
HPS 120B 9mmx33m
Manufacturer:
Hi-Bond
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Bond

Width

9mm

Product Type

Foam Tape

Thickness

1.2mm

Length

33m

Backing Material

Polyethylene

Colour

Black

Foam Density

250kg/m³

Trade Name

Hi-PORSEAL HPS120B

Adhesive Material

Acrylic

Maximum Operating Temperature

121°C

Model Number

HPS 120B

Standards/Approvals

No

RoHS Status: Exempt

Double sided nano-cell polyurethane foam

High quality UV cured acrylic pressure sensitive cross-linked adhesive

Excellent all round performance in the most demanding of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy