3M 5962F VHB Black Foam Tape, 25mm x 33 m, 1.6 mm Thick
- RS Stock No.:
- 174-7322
- Distrelec Article No.:
- 304-21-820
- Mfr. Part No.:
- 3M 5962 25mm x 33m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€185.13
(exc. VAT)
€227.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €185.13 | - |
| 6 - 14 | €177.73 | 3% |
| 15 + | €174.03 | 5% |
*price indicative
- RS Stock No.:
- 174-7322
- Distrelec Article No.:
- 304-21-820
- Mfr. Part No.:
- 3M 5962 25mm x 33m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 25mm | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 52N/cm | |
| Foam Density | 590kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -35°C | |
| Tensile Strength | 62N/cm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Model Number | 5962F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 25mm | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 52N/cm | ||
Foam Density 590kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -35°C | ||
Tensile Strength 62N/cm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Model Number 5962F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, Vibration Dampening, 590kg/m³ Foam Density - VHB Series - 3M 5962 25mm x 33m
Need to securely join two items together in your work environment? Choose this foam tape from 3M. An adhesion strength of 52N/cm means it bonds tightly to any surface it's applied to, while compatibility with metals, plastics and wood makes it a versatile option. As it's double-sided, you can use the tape to invisibly and permanently bond surfaces with minimal bulk. The acrylic foam backing also has vibration-dampening properties, so you can use it to replace bolts and screws in your industrial equipment.
Features & Benefits
• Foam density of 590kg/m³ for durability
• Thickness of 1.6mm minimises the risk of tearing
• Wide operating temperature range between -35°C and +150°C for use in harsh environments
Applications
• HVAC systems
• Automotive engineering
• Electrical enclosures
How long is this foam tape?
This tape comes on a 33m roll, so you'll have enough in stock for multiple applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M 5925F VHB Black Foam Tape 600 μm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick