Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape, 12mm x 25 m, 800 μm Thick
- RS Stock No.:
- 249-6617
- Mfr. Part No.:
- 07063-00009-22
- Manufacturer:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €16.34 |
| 15 - 39 | €15.68 |
| 40 + | €15.04 |
*price indicative
- RS Stock No.:
- 249-6617
- Mfr. Part No.:
- 07063-00009-22
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 12mm | |
| Product Type | Double Sided Foam Tape | |
| Thickness | 800μm | |
| Length | 25m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 40N/cm | |
| Trade Name | tesa ACXplus 7063 High Adhesion | |
| Adhesive Material | Tackified Acrylic | |
| Standards/Approvals | UL Standard 746C, UL Standard 879, LEED | |
| Maximum Operating Temperature | 170°C | |
| Model Number | ACXplus 7063 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 12mm | ||
Product Type Double Sided Foam Tape | ||
Thickness 800μm | ||
Length 25m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 40N/cm | ||
Trade Name tesa ACXplus 7063 High Adhesion | ||
Adhesive Material Tackified Acrylic | ||
Standards/Approvals UL Standard 746C, UL Standard 879, LEED | ||
Maximum Operating Temperature 170°C | ||
Model Number ACXplus 7063 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Tesa Double Sided Foam Tape, 12.0mm Width, 0.8mm Thickness - 07063-00009-24
This double-sided foam tape is a high-performance acrylic foam adhesive designed for demanding industrial joining tasks. It provides a resilient bond where mechanical fastening is impractical, performing reliably across varied thermal and environmental conditions typical in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Tackified acrylic adhesive ensures immediate contact and reduced slippage
• Withstands continuous operation up to +170°C for hot environments
• Adhesion performance rated at 40N/cm for strong peel resistance
• UL 746C and UL 879 recognised for use in electrical assemblies
• Supplied in a 25 m roll for extended production runs
• Withstands continuous operation up to +170°C for hot environments
• Adhesion performance rated at 40N/cm for strong peel resistance
• UL 746C and UL 879 recognised for use in electrical assemblies
• Supplied in a 25 m roll for extended production runs
Applications
• Suitable for bonding trim and panels in automotive structural bonding
• Ideal for mounting electronic components on chassis in automation systems
• Used for fixing insulating parts in electrical assemblies
• Can be used for secure attachment of brackets and plates in mechanical fabrications
• Suitable for replacing rivets or screws where vibration damping is required
• Ideal for mounting electronic components on chassis in automation systems
• Used for fixing insulating parts in electrical assemblies
• Can be used for secure attachment of brackets and plates in mechanical fabrications
• Suitable for replacing rivets or screws where vibration damping is required
What backing material provides dimensional stability in the tape?
The core uses an acrylic foam backing that balances conformability with shear strength to accommodate uneven surfaces while maintaining bond integrity.
How does the adhesive cope with initial assembly alignment?
The tackified acrylic formulation offers immediate tack for positioning yet permits brief micro-adjustment before full load transfer.
What colour and width options are relevant for Visual identification?
The tape is supplied in black and a 12.0mm width to aid discreet joining and consistent placement in tight assemblies.
How should long lengths be handled in production environments?
The 25 m roll format supports continuous application
store rolls flat in a cool, dry area to preserve adhesive properties.
Are there performance considerations for high peel applications?
The specified adhesion strength of 40N/cm indicates enhanced peel resistance suitable for applications subject to tensile or peeling loads.
Related links
- Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided PE Foam Tape 800 μm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided Foam Tape 800 μm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided PE Foam Tape 800 μm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided Foam Tape 800 μm Thick
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa 7066 Black Double Sided Tape Acrylic Foam Backing, 12mm x 18 m
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
