Tesa 7066 Black Double Sided Tape, 54N/cm, Acrylic Foam Backing, 12mm x 18 m
- RS Stock No.:
- 665-072
- Mfr. Part No.:
- 07066-00009-22
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€31.14
(exc. VAT)
€38.30
(inc. VAT)
Limited stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.14 |
*price indicative
- RS Stock No.:
- 665-072
- Mfr. Part No.:
- 07066-00009-22
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Foam | |
| Backing Material | Acrylic Foam | |
| Width | 12mm | |
| Length | 18m | |
| Thickness | 1.5mm | |
| Colour | Black | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 7066 | |
| Adhesion Strength | 54N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Foam | ||
Backing Material Acrylic Foam | ||
Width 12mm | ||
Length 18m | ||
Thickness 1.5mm | ||
Colour Black | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 7066 | ||
Adhesion Strength 54N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 12mm Width, 1500μm Thickness - 07066-00009-22
This double-sided tape is a foam adhesive solution designed for permanent bonding in industrial environments. It combines a compressible foam core with a pressure-sensitive adhesive to deliver secure joints where vibration damping and gap filling are required. The roll format suits workshop and production-line use in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• 54 N/cm adhesion strength delivers robust bonding for fixed assemblies
• Tackified acrylic adhesive enhances initial grab on varied substrates
• Acrylic foam backing absorbs vibration and evens out irregular surfaces
• 1500μm foam thickness provides effective gap filling and compression
• 12mm width allows precise application in confined areas
• 18 m length supports extended runs without frequent splicing
• Tackified acrylic adhesive enhances initial grab on varied substrates
• Acrylic foam backing absorbs vibration and evens out irregular surfaces
• 1500μm foam thickness provides effective gap filling and compression
• 12mm width allows precise application in confined areas
• 18 m length supports extended runs without frequent splicing
Applications
• Suitable for mounting control panels and instrument bezels in automation
• Ideal for bonding heatsinks and components in electronics assemblies
• Used for securing cable ducts and clips in electrical installations
• Can be used for attaching trim and panels in mechanical enclosures
• Suitable for affixing nameplates and labels in production equipment
• Ideal for bonding heatsinks and components in electronics assemblies
• Used for securing cable ducts and clips in electrical installations
• Can be used for attaching trim and panels in mechanical enclosures
• Suitable for affixing nameplates and labels in production equipment
How does the adhesive behave during initial placement?
The tackified acrylic formulation gives strong initial tack to hold parts during positioning prior to full load application.
What performance does the foam core provide under dynamic loads?
The acrylic foam backing cushions against vibration and cyclic stress, reducing stress concentrations at the bond line.
How should the tape be applied for best results?
Apply to clean, dry surfaces and press firmly to ensure intimate contact
allow time for the adhesive to develop full strength under constant load.
Is the tape suitable for narrow application paths?
The 12mm width permits accurate placement in confined or recessed channels without excessive trimming.
Related links
- Tesa 7066 Black Double Sided Tape Acrylic Foam Backing, 25mm x 18 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa 7065 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 12mm x 33 m
- Tesa 7076 Black Tape Acrylic Foam Backing, 40mm x 18 m
