3M LSE-110F 710028 White Foam Tape, 19mm x 11 m, 1.1 mm Thick
- RS Stock No.:
- 284-7361
- Mfr. Part No.:
- 7100288303
- Manufacturer:
- 3M
Subtotal (1 unit)*
€47.07
(exc. VAT)
€57.90
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.07 |
*price indicative
- RS Stock No.:
- 284-7361
- Mfr. Part No.:
- 7100288303
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.1mm | |
| Length | 11m | |
| Backing Material | Acrylic | |
| Colour | White | |
| Foam Density | 710kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | 710028 | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ASTM D-3330, ASTM D-1002, ASTM D-897 | |
| Model Number | LSE-110F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.1mm | ||
Length 11m | ||
Backing Material Acrylic | ||
Colour White | ||
Foam Density 710kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name 710028 | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ASTM D-3330, ASTM D-1002, ASTM D-897 | ||
Model Number LSE-110F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M VHB Series Foam Tape, 19mm Width, 1.10mm Thickness - 7100288303
This foam tape serves as a versatile double-sided adhesive solution designed for various applications. Constructed from high-density acrylic material, this robust tape measures 19mm in width and 1.10mm in thickness, with a generous length of 11m. The white colour ensures a clean finish, making it suitable for a range of surfaces and projects.
Features & Benefits
• Double-sided design allows for versatile attachment options
• High density of 710kg/m³ ensures strong, durable adhesion
• Acrylic adhesive provides excellent bonding for various materials
• Ideal for fragile surfaces, offering secure mounting solutions
• Performs efficiently in heavy-duty applications, delivering reliable performance
• Suitable for both industrial and commercial uses, enhancing productivity
Applications
• Used for mounting panels in electrical equipment
• Ideal for securing components in automation systems
• Provides effective adhesion for various building materials
• Suitable for bonding decorative items in the mechanical industry
What materials can be effectively bonded with this tape?
This tape is designed to bond well with a variety of substrates, including metals, plastics, and glass, making it highly versatile for different applications.
How does this tape handle temperature variations?
It maintains strong adhesion under a range of temperatures, ensuring reliability in both hot and cold environments without compromising bond strength.
Can this tape be used on outdoor surfaces?
While primarily intended for indoors, it can be used outdoors if the surface is properly prepared, ensuring longevity and durability in fluctuating weather conditions.
Does this tape leave a residue when removed?
When removed, this tape typically does not leave residue, allowing for clean surfaces post-application, which is particularly beneficial for fragile materials.
Related links
- 3M LSE-110WF VHB White Foam Tape 1.1 mm Thick
- 3M LSE-060WF VHB LSE White Foam Tape 600 μm Thick
- 3M GPH-110GF VHB GPH Grey Adhesive Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- RS PRO Black Double Sided Foam Tape 1.1 mm Thick
- RS PRO RS PRO Foam Tapes Grey Double Sided Foam Tape 1.1 mm Thick
- 3M LSE-110WF VHB LSE White Foam Tape 1.1 mm Thick
- 3M 9536 White Foam Tape 1.1 mm Thick