3M 4430P White Foam Tape, 19mm x 66m, 0.88mm Thick
- RS Stock No.:
- 458-7208
- Mfr. Part No.:
- 3M 4430 19mm x 66m
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 458-7208
- Mfr. Part No.:
- 3M 4430 19mm x 66m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M™ Double Coated Synthetic Foam Tape 4430 P, White 19 mm x 66 m
The 3M™ 4430 is a 0.8 mm white double coated synthetic foam tape. The synthetic foam tape offers a high tack acrylic adhesive when used indoor and outdoor applications. This extraordinary tape adheres to broad ranges of surfaces, including metals, plastics and wood.
Features and Benefits
• High tack acrylic adhesive has a high shear strength
• Durable foam is ideal for interior and exterior mounting applications
• White colour provides a clean appearance
• Ideal for bonding, attaching and mounting
• Thick foam dampens and prevents vibration
• Durable foam is ideal for interior and exterior mounting applications
• White colour provides a clean appearance
• Ideal for bonding, attaching and mounting
• Thick foam dampens and prevents vibration
Applications
The 3M™ 4430 provides high strength and long-term durability through a general purpose synthetic adhesive. The addition of white paper lining provides conformability and reliable performance. Can be used indoors and outdoors for applications that are uneven. Used for gap filling purposes on a number of surfaces from paper, plastics, metals etc.
Benefits of choosing 3M Foam Tape
• Design and deliver with 3M™ Tape. Utilizing the general purpose acrylic adhesive on both sides of the foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.
• Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ Foam Tape is a proven alternative to rivets, screws and welding for a number of applications.
• Reliability and durability. 3M™ Foam Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 4430P White Foam Tape 0.88mm Thick
- 3M 4430P White Foam Tape 0.88mm Thick
- 3M 4032 White Foam Tape 800 μm Thick
- 3M 9536 White Foam Tape 1.1 mm Thick
- 3M SCOTCH 4032 4032 White Foam Tape 800 μm Thick
- 3M SCOTCH 9546 White Foam Tape 1.15 mm Thick
- 3M SCOTCH 9536 Scotch-Mount White Foam Tape 1.1 mm Thick
- Hi-Bond HB 850 Blue Masking Tape 19mm x 66 m