3M 5952F VHB Black Foam Tape, 12mm x 33 m, 1.1 mm Thick

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€96.56

(exc. VAT)

€118.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 390 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€96.56-
6 - 14€92.703%
15 +€90.766%

*price indicative

RS Stock No.:
763-8841
Distrelec Article No.:
304-01-907
Mfr. Part No.:
3M 5952F
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

12mm

Product Type

Foam Tape

Thickness

1.1mm

Length

33m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

39N/cm

Single/Double Sided

Double Sided

Foam Density

590kg/m³

Trade Name

VHB

Adhesive Material

Modified Acrylic

Tensile Strength

62N/cm

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Maximum Operating Temperature

150°C

Model Number

5952F

COO (Country of Origin):
FR

3M Foam Tape, Double Sided, +120°C Long-Term Maximum Temperature- VHB Series - 3M 5952 12mm x 33m


Form a lasting bond with this foam tape from 3M. It's coated on both sides with acrylic adhesive, so you can join non-porous surfaces in a jiffy. The peel-off backing makes it quicker and easier than welding and liquid glues. Using this foam tape instead of screws and bolts helps reduce the weight of builds, making it handy for wall-mounting signs, building portable devices and transport applications. As it works in temperatures up to +120°C, you'll also find it handy for hot data-centre environments.

Features & Benefits


• Foam construction absorbs stresses and impacts

• 33m length is handy for fixing long panels and decorative strips

Applications


• Frame building

• Signs and displays

• Electronics assembly

• Transportation

Yes. This tape is resistant to UV rays and tested to meet UL746C, making it useful for electrical equipment that's exposed to harsh conditions.

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer. Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.

Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!

Standards

UL746C Listings - File MH 17478

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy