Hi-Bond VST 3120G Grey Foam Tape, 25mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 832-6391
- Mfr. Part No.:
- VST 3120G 25mm x 33m
- Manufacturer:
- Hi-Bond
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€106.07
(exc. VAT)
€130.47
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €106.07 | - |
| 6 - 14 | €101.83 | 3% |
| 15 + | €99.71 | 5% |
*price indicative
- RS Stock No.:
- 832-6391
- Mfr. Part No.:
- VST 3120G 25mm x 33m
- Manufacturer:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Width | 25mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Polyethylene | |
| Colour | Grey | |
| Adhesion Strength | 25.7N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 88.4N/cm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 160°C | |
| Model Number | VST 3120G | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Width 25mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Polyethylene | ||
Colour Grey | ||
Adhesion Strength 25.7N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 88.4N/cm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 160°C | ||
Model Number VST 3120G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond VST 3120G Low-Temperature Bonding Tape
This acrylic foam structural bonding tape is 1.2mm thick and grey in colour. The specially formulated tape is designed for application at temperatures down to 0°C.
Applications:
Low temperature external applications
Ideal for construction industry
Panel bonding; glass bonding; partitions
Hi-Bond Tapes
Related links
- Hi-Bond VST 3120G Grey Foam Tape 1.2 mm Thick
- Hi-Bond VST 7025W White Foam Tape 250 μm Thick
- Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond VST4110G-25 Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- Hi-Bond VST 6080G Grey Foam Tape 800 μm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
