Hi-Bond VST 3120G Grey Foam Tape, 19mm x 33 m, 1.2 mm Thick
- RS Stock No.:
- 832-6397
- Mfr. Part No.:
- VST 3120G 19mm x 33m
- Manufacturer:
- Hi-Bond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€88.64
(exc. VAT)
€109.03
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €88.64 |
| 6 - 14 | €85.09 |
| 15 + | €83.33 |
*price indicative
- RS Stock No.:
- 832-6397
- Mfr. Part No.:
- VST 3120G 19mm x 33m
- Manufacturer:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 1.2mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 15.2N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 88.4N/cm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Model Number | VST 3120G | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 1.2mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 15.2N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 88.4N/cm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Model Number VST 3120G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Hi-Bond VST 3120G Low-Temperature Bonding Tape
This acrylic foam structural bonding tape is 1.2mm thick and grey in colour. The specially formulated tape is designed for application at temperatures down to 0°C.
Applications:
Low temperature external applications
Ideal for construction industry
Panel bonding; glass bonding; partitions
Hi-Bond Tapes
Related links
- Hi-Bond VST 3120G Grey Foam Tape 1.1 mm Thick
- Hi-Bond VST 6064WFR White Foam Tape 640 μm Thick
- Hi-Bond VST 7025W White Foam Tape 250 μm Thick
- Hi-Bond VST 6080G Grey Foam Tape 800 μm Thick
- Hi-Bond VST 9060 Clear Foam Tape 60 μm Thick
- Hi-Bond VST 4100C Clear Foam Tape 1 mm Thick
- Hi-Bond HB 740 Conductive Metallic Tape, 19mm x 33 m 130 °C Max
- Hi-Bond HB 720A Conductive Metallic Tape, 19mm x 33 m 130 °C Max
