Extech 475044-NIST Force Gauge, Range: 20kg, Resolution: 0.01 kg
- RS Stock No.:
- 102-486
- Mfr. Part No.:
- 475044-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-486
- Mfr. Part No.:
- 475044-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Range | 20kg | |
| Best Accuracy | ±0.5 % | |
| Resolution | 0.01 kg | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Range 20kg | ||
Best Accuracy ±0.5 % | ||
Resolution 0.01 kg | ||
- COO (Country of Origin):
- TW
The FLIR high capacity force gauge designed for accurate push/pull measurements in various units such as kg, lbs, oz, and Newtons. With a 5-digit LCD display and peak hold feature, this force gauge is ideal for applications in industries like electronics, automotive, chemical, plastics, and machinery.
Exclusive load cell measurement transducer for precise readings
Selectable fast/slow response times for flexibility
Peak Hold switch to freeze maximum reading on display
Zero Adjust push-button for calibration
Over range, low battery, and advanced function indicators for user convenience
Selectable fast/slow response times for flexibility
Peak Hold switch to freeze maximum reading on display
Zero Adjust push-button for calibration
Over range, low battery, and advanced function indicators for user convenience
Related links
- Extech 475044-NIST Force Gauge Resolution: 0.01 kg, With RS Calibration
- Extech 475044 Force Gauge RS232 Resolution: 0.01 kg
- Extech 475044 Force Gauge RS232 Resolution: 0.01 kg, RSCAL
- Extech 475040 Force Gauge Resolution: 0.01 N
- Extech 475055-NIST Force Gauge
- Sauter FK 25 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FK 25. Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FL 20 Force Gauge 1000 Hz Resolution: 0.01 N
