Extech 475055-NIST Force Gauge
- RS Stock No.:
- 288-0216
- Mfr. Part No.:
- 475055-NIST
- Manufacturer:
- Extech
Image representative of range
Subtotal (1 unit)*
€1,049.00
(exc. VAT)
€1,290.27
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,049.00 |
*price indicative
- RS Stock No.:
- 288-0216
- Mfr. Part No.:
- 475055-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Force Gauge | |
| Accuracy | 0.5 % | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Force Gauge | ||
Accuracy 0.5 % | ||
- COO (Country of Origin):
- TW
The FLIR high capacity force gauge is a versatile tool designed for precise tension and compression measurements. With measuring ranges from 0.05 to 100kg, 0.05 to 220lbs, and 0.2 to 980 Newton. Comes complete with tension and compression adaptors, six AA batteries, and a case for added convenience.
Basic accuracy of 0.5% ensures reliable and precise results
Peak hold and zero functions for enhanced usability
Related links
- Extech 475044-NIST Force Gauge Resolution: 0.01 kg, With RS Calibration
- Extech 475044-NIST Force Gauge Resolution: 0.01 kg
- Extech 475055 Force Gauge RS232 Resolution: 0.2 N, RSCAL
- Extech 475055 Force Gauge RS232 Resolution: 0.2 N
- RS PRO Force Gauge RS232 Range: 980N
- Sauter FA 300 Force Gauge Resolution: 2 N
- Sauter FL 1K Force Gauge 1000 Hz USB RSCAL
- Tractel Dynafor Pro 3 Range: Dynafor Pro, Resolution: 0.5 kg
