RS PRO Force Gauge RS232, Resolution: 0.01 N
- RS Stock No.:
- 606-593
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€297.96
(exc. VAT)
€366.49
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.96 |
*price indicative
- RS Stock No.:
- 606-593
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5% | |
| Resolution | 0.01 N | |
| Units Measured | kgf, lbf, N | |
| Digital Output | RS232 | |
| Display Type | LCD | |
| Plug Type | UK, EU | |
| Weight | 1.6kg | |
| Width | 78mm | |
| Length | 220mm | |
| Height | 33mm | |
| Standards/Approvals | C3 | |
| Series | RS PRO | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Force Gauge | ||
Accuracy ±0.5% | ||
Resolution 0.01 N | ||
Units Measured kgf, lbf, N | ||
Digital Output RS232 | ||
Display Type LCD | ||
Plug Type UK, EU | ||
Weight 1.6kg | ||
Width 78mm | ||
Length 220mm | ||
Height 33mm | ||
Standards/Approvals C3 | ||
Series RS PRO | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 10°C | ||
- COO (Country of Origin):
- CN
RS PRO Digital Force Gauge, 100N Range, 0.01N Resolution
The RS PRO Digital Force Gauge is designed for precise measurement of both attractive and compressive forces. With a measurement frequency of 1000 Hz and an accuracy of ±0.5%, it offers reliable performance in various testing environments. The device features a rotatable display and supports multiple units of measurement, making it versatile and user-friendly.
Features and Benefits
High-Precision Resolution: Ensures accurate force measurements with a resolution of 0.01N
Large LCD with backlight display: Provides clear visibility in various lighting conditions
Peak-Hold function: Captures peak forces for analysis, while the Track function allows continuous measurement
Selectable measuring units: Offers flexibility with units in N, lb, and kg
Complete accessories: Includes standard mountings, cable, hook, and more to meet diverse measurement needs
Data storage and analysis: Facilitates data management and review
Ergonomic design: Enhances secure and comfortable operation
Auto-Power-Off: Conserves battery life when not in use
RS232 communication interface: Enables computer testing and data transfer
Applications
Quality control
Manufacturing
Research and development
Material testing
Additional Information
Supplied with EU and UK plug charger
Includes 4 standard mountings and other accessories
Compatible with test stands for enhanced testing capabilities
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Force Gauge RS232, Resolution: 0.01 N
- Sauter FH 20UK Force Gauge 2000 Hz RS232, Resolution: 0.01 N
- RS PRO Force Gauge RS232, Resolution: 0.2 N
- Sauter FH 50UK Force Gauge 2000 Hz RS232, Resolution: 0.01 N
- RS PRO Force Gauge RS232, Resolution: 1 N
- RS PRO Force Gauge RS232, Resolution: 0.5 N
- RS PRO Force Gauge RS232, Resolution: 2 N
- RS PRO Force Gauge RS232 RSCAL
