RS PRO Force Gauge RS232, Resolution: 0.5 N
- RS Stock No.:
- 606-586
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€250.44
(exc. VAT)
€308.04
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 26 October 2026
- Plus 25 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.44 |
*price indicative
- RS Stock No.:
- 606-586
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Force Gauge | |
| Accuracy | ±1 % | |
| Units Measured | kgf, N | |
| Resolution | 0.5 N | |
| Digital Output | RS232 | |
| Weight | 75g | |
| Standards/Approvals | C3 | |
| Length | 230mm | |
| Height | 50mm | |
| Width | 60mm | |
| Series | RS PRO | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Force Gauge | ||
Accuracy ±1 % | ||
Units Measured kgf, N | ||
Resolution 0.5 N | ||
Digital Output RS232 | ||
Weight 75g | ||
Standards/Approvals C3 | ||
Length 230mm | ||
Height 50mm | ||
Width 60mm | ||
Series RS PRO | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
RS PRO Mechanical Force Gauge, 100 N Range, 0.5 N Resolution
The RS PRO Mechanical Force Gauge is a high-precision, portable instrument designed for measuring tensile and compressive forces. Ideal for use in various industries such as electronics, automotive, and construction, it provides accurate and reliable force measurements, making it an essential tool for quality control and testing applications.
Features and Benefits
Easy reading, accurate, high precision: Ensures reliable measurements for critical applications
Portable push and pull: Convenient for on-site testing and inspections
Two kinds of units (N, kgf) double display, no unit conversion: Simplifies the measurement process
Peak holding and load real-time value indicator free switching, easy to use: Enhances usability and efficiency
Handheld design, small size, simple operation: Facilitates ease of use and handling
Easy to transport, save and maintain: Reduces downtime and maintenance costs
Applications
Electronic and electrical appliances
Hardware locks
Auto parts
Light industry
Fire equipment
Construction
Fishing gear
Chemical industry
Machinery
IT and scientific research institutions
Additional Information
Digital Output: RS232
Measurement Units: kgf, N
Best Accuracy: ±1 %
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Force Gauge RS232, Resolution: 0.2 N
- RS PRO Force Gauge RS232, Resolution: 1 N
- RS PRO Force Gauge RS232, Resolution: 0.01 N
- RS PRO Force Gauge RS232, Resolution: 2 N
- RS PRO Force Gauge RS232 RSCAL
- RS PRO Force Gauge RS232, Resolution: 2N
- RS PRO Force Gauge RS232, Resolution: 0.1 %
- RS PRO Force Gauge 1000 Hz RS232, Resolution: 0.1 N
