Sauter FH 10K Force Gauge 2000 Hz RS232, Resolution: 5 N, RSCAL
- RS Stock No.:
- 890-136
- Mfr. Part No.:
- FH 10K
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€2,167.01
(exc. VAT)
€2,665.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,167.01 |
*price indicative
- RS Stock No.:
- 890-136
- Mfr. Part No.:
- FH 10K
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Units Measured | kN | |
| Resolution | 5 N | |
| Sampling Rate | 2000Hz | |
| Digital Output | RS232 | |
| Plug Type | EU, CH | |
| Power Source | Mains Adapter | |
| Weight | 1.79kg | |
| Length | 23mm | |
| Height | 36mm | |
| Width | 66mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Units Measured kN | ||
Resolution 5 N | ||
Sampling Rate 2000Hz | ||
Digital Output RS232 | ||
Plug Type EU, CH | ||
Power Source Mains Adapter | ||
Weight 1.79kg | ||
Length 23mm | ||
Height 36mm | ||
Width 66mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Turnable display with backlight
Digital force gauge with remote sensor
Data Interface RS-232
Selectable measuring units:N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit:calculates the average result from up to ten stored single results, min., max., n
Related links
- Sauter FH 10K Force Gauge 2000 Hz RS232, Resolution: 5 N
- Sauter FH 50UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 100UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 500UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 20UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 20K Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 2K. Force Gauge 2000 Hz RS232 Resolution: 1 N, RSCAL
- Sauter FH 500. Force Gauge 2000 Hz RS232 Resolution: 0.1 N, RSCAL
