Sauter FH 50UK Force Gauge 2000 Hz RS232, Resolution: 0.01 N, RSCAL
- RS Stock No.:
- 181-1977
- Mfr. Part No.:
- FH 50UK
- Manufacturer:
- Sauter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-1977
- Mfr. Part No.:
- FH 50UK
- Manufacturer:
- Sauter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Calibrated | RSCAL | |
| Product Type | Force Gauge | |
| Sampling Rate | 2000 Hz | |
| Digital Output | RS232 | |
| Resolution | 0.01 N | |
| Calibrated | RSCAL | |
| Accuracy | ±0.5 % | |
| Battery Life | 12 h | |
| Battery Type | Rechargeable | |
| Height | 230 mm | |
| Length | 66 mm | |
| Plug Type | Type G - British 3-Pin | |
| Visual Alarm | Yes | |
| Weight | 640 g | |
| Width | 36 mm | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Calibrated RSCAL | ||
Product Type Force Gauge | ||
Sampling Rate 2000 Hz | ||
Digital Output RS232 | ||
Resolution 0.01 N | ||
Calibrated RSCAL | ||
Accuracy ±0.5 % | ||
Battery Life 12 h | ||
Battery Type Rechargeable | ||
Height 230 mm | ||
Length 66 mm | ||
Plug Type Type G - British 3-Pin | ||
Visual Alarm Yes | ||
Weight 640 g | ||
Width 36 mm | ||
- COO (Country of Origin):
- CN
Sauter Force Gauge
The Sauter digital force gauge has a range of up to 50N. This gauge belongs to the Sauter FH series. It is a universal digital force gauge for tension and compression tests. This is lightweight and easy to carry. The gauge unit comes with rechargeable batteries and a charger with a hard carrying case.
Features and Benefits
• Turnable display with backlight
• Can be mounted on all the manual test stands
• Digital force gauge with an internal sensor
• Data Interface RS-232 is included
• Standard attachments: as shown below, extension rod: 90mm
• Delivered in a hard carrying case
• Selectable measuring units: N, lb and kg
• Real-time or Peak hold mode to observe transients or capture Peaks
• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• Auto power OFF
• Mini statistics kit: Calculates the average result from up to 10 stored single results
Applications
• Material force testing
• Quality control and assurance
• Spring testing
• Opening force testing
• Switch force activation
• Medical field
Related links
- Sauter FH 50UK Force Gauge 2000 Hz RS232, Resolution: 0.01 N
- Sauter FH 20UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 20 Force Gauge 2000 Hz RS232 Resolution: 0.01 N, RSCAL
- Sauter FH 10UK Force Gauge 2000 Hz RS232 Resolution: 0.01 N, RSCAL
- Sauter FH 20UK Force Gauge 2000 Hz RS232, Resolution: 0.01 N
- Sauter FH 20 Force Gauge 2000 Hz RS232 Resolution: 0.01 N
- Sauter FH 10K Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 10UK Force Gauge 2000 Hz RS232 Resolution: 0.01 N
