Sauter DA 5-3 Force Gauge 1000 Hz, Range: DA, Resolution: 0.001 N

Subtotal (1 unit)*

€2,618.01

(exc. VAT)

€3,220.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,618.01

*price indicative

RS Stock No.:
136-3461
Mfr. Part No.:
DA 5-3
Manufacturer:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Force Gauge

Accuracy

±0.005 %

Units Measured

ft/lb, in/lb

Resolution

0.001 N

Sampling Rate

1000Hz

Battery Life

18h

Display Type

LCD

Battery Type

Rechargeable

Power Source

Battery

Plug Type

Type C, 3-Pin (Global)

Weight

3kg

Length

250mm

Height

100mm

Width

160mm

Standards/Approvals

ISO

Series

DA

Maximum Operating Temperature

35°C

Minimum Operating Temperature

15°C

COO (Country of Origin):
TH

Kern Torque Meter DA Series


Kern Torque Meter DA Series, Ideal for torque testing of bottles and other packaging with screw tops. On the Quick Pin System the four bottle mounts (holders) are pushed in, instead of being screwed in to save time. Allowing you to reconfigure quickly for other bottle sizes.

Feature and Benefits


• Metal housing for Durable usage in harsh environmental conditions;• Capacity Display: A bar lights up to show how much of the measuring range is still available;• Back-lit LCD graphic display;• Rubber feet with anti-slip feature;• Internal data memory saves up to 500 measurements. The content of the memory can be transferred to the PC using optional software;• USB and RS 232 data interfaces to the PC included;• Peak Hold Mode to capture peaks;• Can be used in both directions of rotation;• Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal;• Ideal mode for efficient and accurate testing of standard parts;• AUTO-OFF function to preserve the battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy