Sauter DB 200-2 Force Gauge 1000 Hz, Range: DB, Resolution: 0.05 N

Subtotal (1 unit)*

€2,590.15

(exc. VAT)

€3,185.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,590.15

*price indicative

RS Stock No.:
136-3470
Mfr. Part No.:
DB 200-2
Manufacturer:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Force Gauge

Accuracy

±0.005 %

Resolution

0.05 N

Units Measured

ft/lb, in/lb

Sampling Rate

1000Hz

Display Type

LCD

Battery Life

18h

Battery Type

Rechargeable

Power Source

Battery

Plug Type

Type C, 3-Pin (Global)

Weight

3kg

Width

100mm

Standards/Approvals

ISO

Height

50mm

Length

200mm

Series

DB

Maximum Operating Temperature

35°C

Minimum Operating Temperature

15°C

COO (Country of Origin):
TH

Kern Torque Meter DB Series


Kern Torque meter used to test the torque of tools. Ideal for testing torque wrenches, electric hand screwdrivers and Cordless screwdrivers.

Feature and Benefits


• Rotary sensor for dynamic testing of electric screwdrivers;• Metal housing for Durable usage in harsh environmental conditions;• Capacity display: A bar lights up to show how much of the measuring range is still available;• Back-lit LCD graphic display;• Rubber feet with anti-slip feature;• Robust mounting plate for secure fixing;• Internal data memory saves up to 500 measurements. The content of the memory can be transferred to the PC using optional software;• USB and RS 232 data interfaces to the PC included;• Peak Hold Mode to capture peaks;• Can be used in both directions of rotation;• Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal;• Ideal mode for efficient and accurate testing of standard parts;• AUTO-OFF function to preserve the battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy