Sauter DB 500-2 Force Gauge 1000 Hz, Range: DB, Resolution: 0.05 N
- RS Stock No.:
- 136-3471
- Mfr. Part No.:
- DB 500-2
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€2,590.15
(exc. VAT)
€3,185.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,590.15 |
*price indicative
- RS Stock No.:
- 136-3471
- Mfr. Part No.:
- DB 500-2
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | ±0.005 % | |
| Units Measured | ft/lb, in/lb | |
| Resolution | 0.05 N | |
| Sampling Rate | 1000Hz | |
| Display Type | LCD | |
| Battery Life | 18h | |
| Battery Type | Rechargeable | |
| Power Source | Battery | |
| Plug Type | Type C, 3-Pin (Global) | |
| Weight | 3kg | |
| Length | 200mm | |
| Standards/Approvals | ISO | |
| Height | 50mm | |
| Width | 100mm | |
| Series | DB | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 15°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy ±0.005 % | ||
Units Measured ft/lb, in/lb | ||
Resolution 0.05 N | ||
Sampling Rate 1000Hz | ||
Display Type LCD | ||
Battery Life 18h | ||
Battery Type Rechargeable | ||
Power Source Battery | ||
Plug Type Type C, 3-Pin (Global) | ||
Weight 3kg | ||
Length 200mm | ||
Standards/Approvals ISO | ||
Height 50mm | ||
Width 100mm | ||
Series DB | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 15°C | ||
- COO (Country of Origin):
- TH
Kern Torque Meter DB Series
Kern Torque meter used to test the torque of tools. Ideal for testing torque wrenches, electric hand screwdrivers and cordless screwdrivers.
Feature and Benefits
• Rotary sensor for dynamic testing of electric screwdrivers;• Metal housing for durable usage in harsh environmental conditions;• Capacity display: A bar lights up to show how much of the measuring range is still available;• Back-lit LCD graphic display;• Rubber feet with anti-slip feature;• Robust mounting plate for secure fixing;• Internal data memory saves up to 500 measurements. The content of the memory can be transferred to the PC using optional software;• USB and RS 232 data interfaces to the PC included;• Peak Hold Mode to capture peaks;• Can be used in both directions of rotation;• Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal;• Ideal mode for efficient and accurate testing of standard parts;• AUTO-OFF function to preserve the battery
Related links
- Sauter DB 200-2 Force Gauge 1000 Hz Resolution: 0.05 N
- Sauter DB 100-2 Force Gauge 1000 Hz Resolution: 0.02 N
- Sauter DB 50-2 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter DB 0.5-4 Force Gauge 1000 Hz Resolution: 0.0001 N
- Sauter DB 5-3 Force Gauge 1000 Hz Resolution: 0.001 N
- Sauter DB 20-3 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter DB 1-4 Force Gauge 1000 Hz Resolution: 0.0002 N
- Sauter DB 10-3 Force Gauge 1000 Hz Resolution: 0.002 N
