Sauter FK 1K. Force Gauge 1000 Hz, Range: FK, Resolution: 0.5 N, RSCAL
- RS Stock No.:
- 192-5885
- Mfr. Part No.:
- FK 1K.
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€499.08
(exc. VAT)
€613.87
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €499.08 |
*price indicative
- RS Stock No.:
- 192-5885
- Mfr. Part No.:
- FK 1K.
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Resolution | 0.5 N | |
| Units Measured | kg, lb, N, oz | |
| Sampling Rate | 1000Hz | |
| Power Source | Battery | |
| Plug Type | 3-Pin (Global), EU, Type A | |
| Weight | 600g | |
| Height | 35mm | |
| Width | 84mm | |
| Standards/Approvals | ISO | |
| Length | 195mm | |
| Series | FK | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 10°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Resolution 0.5 N | ||
Units Measured kg, lb, N, oz | ||
Sampling Rate 1000Hz | ||
Power Source Battery | ||
Plug Type 3-Pin (Global), EU, Type A | ||
Weight 600g | ||
Height 35mm | ||
Width 84mm | ||
Standards/Approvals ISO | ||
Length 195mm | ||
Series FK | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 10°C | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FK Series Force Gauge, Digital
Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final Value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Supplied with
Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension
Related links
- Sauter FK 1K Force Gauge 1000 Hz Resolution: 0.5 N
- Sauter FK 25. Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FK 50. Force Gauge 1000 Hz Resolution: 0.02 N, RSCAL
- Sauter FK 500. Force Gauge 1000 Hz Resolution: 0.2 N, RSCAL
- Sauter FK 100. Force Gauge 1000 Hz Resolution: 0.05 N, RSCAL
- Sauter FK 250. Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FL 1K Force Gauge 1000 Hz USB RSCAL
- Sauter FK 250 Force Gauge 1000 Hz Resolution: 0.1 N
