Sauter FK 250. Force Gauge 1000 Hz, Range: FK, Resolution: 0.1 N, RSCAL
- RS Stock No.:
- 192-5889
- Mfr. Part No.:
- FK 250.
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€685.82
(exc. VAT)
€843.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.82 |
*price indicative
- RS Stock No.:
- 192-5889
- Mfr. Part No.:
- FK 250.
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Units Measured | kg, lb, N, oz | |
| Resolution | 0.1 N | |
| Sampling Rate | 1000Hz | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Plug Type | Type A, 3-Pin (Global), EU | |
| Weight | 600g | |
| Standards/Approvals | ISO | |
| Length | 195mm | |
| Height | 35mm | |
| Width | 84mm | |
| Series | FK | |
| Calibrated | RSCAL | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 10°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Units Measured kg, lb, N, oz | ||
Resolution 0.1 N | ||
Sampling Rate 1000Hz | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Plug Type Type A, 3-Pin (Global), EU | ||
Weight 600g | ||
Standards/Approvals ISO | ||
Length 195mm | ||
Height 35mm | ||
Width 84mm | ||
Series FK | ||
Calibrated RSCAL | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FK Series Force Gauge, Digital
Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Supplied with
Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension
Related links
- Sauter FK 250 Force Gauge 1000 Hz Resolution: 0.1 N
- Sauter FC 500 Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FC 100 Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FK 1K. Force Gauge 1000 Hz Resolution: 0.5 N, RSCAL
- Sauter FK 25. Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FK 50. Force Gauge 1000 Hz Resolution: 0.02 N, RSCAL
- Sauter FK 500. Force Gauge 1000 Hz Resolution: 0.2 N, RSCAL
- Sauter FK 100. Force Gauge 1000 Hz Resolution: 0.05 N, RSCAL
