Sauter FL 20 Force Gauge 1000 Hz, Range: FL, Resolution: 0.01 N, RSCAL
- RS Stock No.:
- 205-9675
- Mfr. Part No.:
- FL 20
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€767.30
(exc. VAT)
€943.78
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €767.30 |
*price indicative
- RS Stock No.:
- 205-9675
- Mfr. Part No.:
- FL 20
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | 0.2 % | |
| Resolution | 0.01 N | |
| Sampling Rate | 1000Hz | |
| Battery Life | 10h | |
| Display Type | Graphic Assisted Display | |
| Power Source | Mains | |
| Weight | 515g | |
| Height | 30mm | |
| Standards/Approvals | ISO | |
| Length | 175mm | |
| Width | 75mm | |
| Series | FL | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 15°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy 0.2 % | ||
Resolution 0.01 N | ||
Sampling Rate 1000Hz | ||
Battery Life 10h | ||
Display Type Graphic Assisted Display | ||
Power Source Mains | ||
Weight 515g | ||
Height 30mm | ||
Standards/Approvals ISO | ||
Length 175mm | ||
Width 75mm | ||
Series FL | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 15°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TH
The Sauter digital force gauge FL-S is a premium force measuring instrument with graphic-assisted display and integrated measuring cell with maximum measuring capacity of 20N. It has turnable display with backlight and internal memory for up to 500 measurements.
Can be mounted on all SAUTER test stands
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for durable usage in harsh environmental conditions
Related links
- Sauter FL 20 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FL 50 Force Gauge 1000 Hz Resolution: 0.02 N, RSCAL
- Sauter FL 100 Force Gauge 1000 Hz Resolution: 0.05 N, RSCAL
- Sauter FL 50 Force Gauge 1000 Hz Resolution: 0.02 N
- Sauter FL 100 Force Gauge 1000 Hz Resolution: 0.05 N
- Sauter FK 25. Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FC 10 Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FC 50 Force Gauge 1000 Hz RSCAL
