Sauter FL 100 Force Gauge 1000 Hz, Range: FL, Resolution: 0.05 N
- RS Stock No.:
- 205-9595
- Mfr. Part No.:
- FL 100
- Manufacturer:
- Sauter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€825.88
(exc. VAT)
€1,015.83
(inc. VAT)
- RS Stock No.:
- 205-9595
- Mfr. Part No.:
- FL 100
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | 0.2 % | |
| Resolution | 0.05 N | |
| Sampling Rate | 1000Hz | |
| Battery Life | 10h | |
| Display Type | Graphic Assisted Display | |
| Power Source | Mains | |
| Weight | 515g | |
| Length | 175mm | |
| Height | 30mm | |
| Standards/Approvals | ISO | |
| Width | 75mm | |
| Series | FL | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 35°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy 0.2 % | ||
Resolution 0.05 N | ||
Sampling Rate 1000Hz | ||
Battery Life 10h | ||
Display Type Graphic Assisted Display | ||
Power Source Mains | ||
Weight 515g | ||
Length 175mm | ||
Height 30mm | ||
Standards/Approvals ISO | ||
Width 75mm | ||
Series FL | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 35°C | ||
- COO (Country of Origin):
- TH
The Sauter digital force gauge FL-S is a premium force measuring instrument with graphic-assisted display and integrated measuring cell with maximum measuring capacity of 100N. It has turnable display with backlight and internal memory for up to 500 measurements.
Can be mounted on all SAUTER test stands
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for durable usage in harsh environmental conditions
Related links
- Sauter FL 100 Force Gauge 1000 Hz Resolution: 0.05 N, RSCAL
- Sauter FL 20 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FL 20 Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FL 50 Force Gauge 1000 Hz Resolution: 0.02 N
- Sauter FL 50 Force Gauge 1000 Hz Resolution: 0.02 N, RSCAL
- Sauter FK 100 Force Gauge 1000 Hz Resolution: 0.05 N
- Sauter FK 100. Force Gauge 1000 Hz Resolution: 0.05 N, RSCAL
- Sauter DB 500-2 Force Gauge 1000 Hz Resolution: 0.05 N

