Sauter FL 2K Force Gauge 1000 Hz RS232, Resolution: 1 N
- RS Stock No.:
- 260-0965
- Mfr. Part No.:
- FL 2K
- Manufacturer:
- Sauter
Image representative of range
Subtotal (1 unit)*
€854.41
(exc. VAT)
€1,050.92
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €854.41 |
*price indicative
- RS Stock No.:
- 260-0965
- Mfr. Part No.:
- FL 2K
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | 200 % | |
| Units Measured | N | |
| Resolution | 1 N | |
| Sampling Rate | 1000Hz | |
| Digital Output | RS232 | |
| Display Type | Graphic Display | |
| Battery Life | 10h, 8h | |
| Battery Type | Rechargeable | |
| Power Source | 100/240 V | |
| Plug Type | EU, CH | |
| Weight | 515g | |
| Width | 175mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 175mm | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 15°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy 200 % | ||
Units Measured N | ||
Resolution 1 N | ||
Sampling Rate 1000Hz | ||
Digital Output RS232 | ||
Display Type Graphic Display | ||
Battery Life 10h, 8h | ||
Battery Type Rechargeable | ||
Power Source 100/240 V | ||
Plug Type EU, CH | ||
Weight 515g | ||
Width 175mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 175mm | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 15°C | ||
- COO (Country of Origin):
- TH
The Kern product is premium force measuring device with graphics display for tensile and compressive force measurement with external measuring cell.
Maximum operating temperature is 35 ⁰C
Minimum ambient temperature is 15 ⁰C
Measuring capacity is 2, 500 kN
Related links
- Sauter FH 2K. Force Gauge 2000 Hz RS232 Resolution: 1 N, RSCAL
- Sauter FH 2K Force Gauge 2000 Hz RS232 Resolution: 1 N
- RS PRO Force Gauge 1000 Hz RS232, Resolution: 0.1 N
- Mecmesin 853-412 Force Gauge 1000 Hz RS232 Resolution: 0.05 N
- Mecmesin 853-412 Force Gauge 1000 Hz RS232 Resolution: 0.05 N, UKAS
- Sauter FL 50 Force Gauge 1000 Hz Resolution: 0.02 N
- Sauter FL 50 Force Gauge 1000 Hz Resolution: 0.02 N, RSCAL
- Sauter FL 5 Force Gauge 1000 Hz USB, Resolution: 0.002 N
