RS PRO Force Gauge 1000 Hz RS232, Resolution: 0.1 N
- RS Stock No.:
- 606-590
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€639.25
(exc. VAT)
€786.28
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.25 |
*price indicative
- RS Stock No.:
- 606-590
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Units Measured | kgf, lbf, N | |
| Resolution | 0.1 N | |
| Sampling Rate | 1000Hz | |
| Digital Output | RS232 | |
| Display Type | LCD Backlight | |
| Battery Type | Lithium-ion | |
| Visual Alarm | No | |
| Plug Type | UK, EU | |
| Power Source | Battery | |
| Weight | 1.4kg | |
| Length | 210mm | |
| Height | 35mm | |
| Width | 70mm | |
| Standards/Approvals | C3, OMIL | |
| Series | RS PRO | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Units Measured kgf, lbf, N | ||
Resolution 0.1 N | ||
Sampling Rate 1000Hz | ||
Digital Output RS232 | ||
Display Type LCD Backlight | ||
Battery Type Lithium-ion | ||
Visual Alarm No | ||
Plug Type UK, EU | ||
Power Source Battery | ||
Weight 1.4kg | ||
Length 210mm | ||
Height 35mm | ||
Width 70mm | ||
Standards/Approvals C3, OMIL | ||
Series RS PRO | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
RS PRO Digital Force Gauge, RS232 Output
The RS PRO Digital Force Gauge is designed for precise force measurement in various industrial applications. With its digital output and high accuracy, it is Ideal for quality control and testing environments. The gauge's main benefit is its Ability to deliver reliable and repeatable results, ensuring accurate force measurement every time.
Features and Benefits
Digital Output (RS232): Enables easy data transfer and integration with other systems.
High Accuracy (±0.5%): Provides precise measurements for critical applications.
LCD Backlight Display: Ensures clear visibility in various lighting conditions.
Wide Measurement Range: Measures in kgf, lbf, and N, accommodating diverse needs.
High Sampling Rate (1000 Hz): Captures Rapid force changes accurately.
Battery Powered (Lithium-Ion): Offers portability and convenience for field use.
Compact Design (210 mm x 70 mm x 35 mm): Facilitates easy handling and storage.
High Accuracy (±0.5%): Provides precise measurements for critical applications.
LCD Backlight Display: Ensures clear visibility in various lighting conditions.
Wide Measurement Range: Measures in kgf, lbf, and N, accommodating diverse needs.
High Sampling Rate (1000 Hz): Captures Rapid force changes accurately.
Battery Powered (Lithium-Ion): Offers portability and convenience for field use.
Compact Design (210 mm x 70 mm x 35 mm): Facilitates easy handling and storage.
Applications
Quality control
Material testing
Research and development
Manufacturing processes
Material testing
Research and development
Manufacturing processes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Sauter FL 2K Force Gauge 1000 Hz RS232, Resolution: 1 N
- Sauter FH 500UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 500UK Force Gauge 2000 Hz RS232, Resolution: 0.1 N
- Sauter FL 200 Force Gauge 1000 Hz USB RSCAL
- Sauter FK 250. Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FC 500 Force Gauge 1000 Hz Resolution: 0.1 N
- Sauter FC 500 Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FH 500 Force Gauge 2000 Hz RS232 Resolution: 0.1 N
