Panasonic PCB Force Guided Relay, 24V dc Coil Voltage, 6-Pole
- RS Stock No.:
- 811-3072
- Mfr. Part No.:
- SFS5-DC24V
- Manufacturer:
- Panasonic
Image representative of range
Subtotal (1 unit)*
€28.50
(exc. VAT)
€35.06
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.50 |
*price indicative
- RS Stock No.:
- 811-3072
- Mfr. Part No.:
- SFS5-DC24V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Number of Poles | 6 | |
| Coil Resistance | 1.152kΩ | |
| Coil Power | 500mW | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Depth | 13mm | |
| Height | 24mm | |
| Length | 50mm | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kVrms | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Number of Poles 6 | ||
Coil Resistance 1.152kΩ | ||
Coil Power 500mW | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 85°C | ||
Depth 13mm | ||
Height 24mm | ||
Length 50mm | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kVrms | ||
Series SF | ||
- COO (Country of Origin):
- JP
SFS Series
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.
Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure
Note
For relay 699-7014, see suitable socket stock nos. 699-7026 and 699-7020,and for relays with contact configuration 3PST-NO; 3PST-NC see suitable socket stock nos.699-7051 and 699-7054
Approvals
TUV
Related links
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 4PST
- Panasonic PCB Force Guided Relay 4-Pole, 3PST
- Panasonic PCB Force Guided Relay 4-Pole, DPDT
- Panasonic DIN Rail Force Guided Relay 6-Pole, SPDT
- Panasonic PCB Mount Force Guided Relay 6 Pole DPST
- TE Connectivity PCB Force Guided Relay 6-Pole
- Omron PCB Force Guided Relay 6-Pole
