Panasonic PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PST

Subtotal (1 box of 50 units)*

€1,518.55

(exc. VAT)

€1,867.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€30.371€1,518.55

*price indicative

RS Stock No.:
173-9217
Mfr. Part No.:
SFS3-DC24V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

3PST

Number of Poles

4

Coil Resistance

1.6kΩ

Switching Current

6A

Coil Power

360mW

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Maximum Operating Temperature

85°C

Height

24mm

Depth

13mm

Length

40mm

Isolation Coil To Contact

4kVrms

Series

SF

Contact Material

Silver Alloy

COO (Country of Origin):
JP

SFS Series


These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.

Nominal Switching Capacity 6A at 250Vac

Maximum switching power 180W

Nominal operating power 360mW (4 pole) 500mW (6 pole)

Slim profile

Fast response time, 8 MS or less

High shock resistance, functional: Min 200m/s2

Forcibly guided contact structure

Note

For relay 699-7014, see suitable socket stock nos. 699-7026 and 699-7020,and for relays with contact configuration 3PST-NO; 3PST-NC see suitable socket stock nos.699-7051 and 699-7054

Approvals

TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy