Hongfa Europe GMBH Surface Force Guided Relay, 12V dc Coil Voltage, 1-Pole, DPDT

Subtotal (1 tray of 30 units)*

€579.69

(exc. VAT)

€713.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
30 +€19.323€579.69

*price indicative

RS Stock No.:
176-2682
Mfr. Part No.:
HFA4/12-2H2DTGF
Manufacturer:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Force Guided Relay

Mount Type

Surface

Contact Configuration

DPDT

Number of Poles

1

Coil Resistance

400Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Terminal Type

PCB Terminal

Maximum Operating Temperature

85°C

Height

24mm

Length

40mm

Depth

13mm

Contact Material

Silver Alloy

Isolation Coil To Contact

10kV

Series

HFA4

COO (Country of Origin):
CN
Multi contact arrangements: 2NO+2NC,

3NO+1NC

Forcibly guided contacts

6A switching capability

Low input power: 360mW

High insulation capability: 10kV surge voltage between input and output

Environmental friendly product

Outline Dimensions: (40.0 x 13.0 x 24.0) mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy