Hongfa Europe GMBH Surface Force Guided Relay, 24V dc Coil Voltage, 1-Pole, DPDT
- RS Stock No.:
- 176-2684
- Mfr. Part No.:
- HFA4/24-2H2DTGF
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 tray of 30 units)*
€613.47
(exc. VAT)
€754.56
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 30 + | €20.449 | €613.47 |
*price indicative
- RS Stock No.:
- 176-2684
- Mfr. Part No.:
- HFA4/24-2H2DTGF
- Manufacturer:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Product Type | Force Guided Relay | |
| Mount Type | Surface | |
| Contact Configuration | DPDT | |
| Number of Poles | 1 | |
| Coil Resistance | 1.6kΩ | |
| Coil Power | 360mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | PCB Terminal | |
| Length | 40mm | |
| Depth | 13mm | |
| Height | 24mm | |
| Isolation Coil To Contact | 10kV | |
| Series | HFA4 | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Force Guided Relay | ||
Mount Type Surface | ||
Contact Configuration DPDT | ||
Number of Poles 1 | ||
Coil Resistance 1.6kΩ | ||
Coil Power 360mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type PCB Terminal | ||
Length 40mm | ||
Depth 13mm | ||
Height 24mm | ||
Isolation Coil To Contact 10kV | ||
Series HFA4 | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Multi contact arrangements: 2NO+2NC,
3NO+1NC
Forcibly guided contacts
6A switching capability
Low input power: 360mW
High insulation capability: 10kV surge voltage between input and output
Environmental friendly product
Outline Dimensions: (40.0 x 13.0 x 24.0) mm
Related links
- Hongfa Europe GMBH Surface Force Guided Relay 1-Pole, DPDT
- Hongfa Europe GMBH Surface Force Guided Relay 1-Pole, DPDT
- Hongfa Europe GMBH PCB Mount Force Guided Relay 2 Pole, DPDT
- Hongfa Europe GMBH Surface Signal Relay 2A, DPDT
- Hongfa Europe GMBH Surface Signal Relay 2A, DPDT
- Hongfa Europe GMBH Surface Signal Relay 2A, SPST
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPST-2NO
- TE Connectivity Force Guided Relay 1-Pole, SPDT
