TE Connectivity DIN Rail Force Guided Relay, 24V dc Coil Voltage, 7-Pole, 2 NC/5 NO
- RS Stock No.:
- 230-9917
- Mfr. Part No.:
- 2045880-8
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.53
(exc. VAT)
€52.31
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €42.53 |
| 3 - 4 | €39.96 |
| 5 - 9 | €38.28 |
| 10 + | €35.71 |
*price indicative
- RS Stock No.:
- 230-9917
- Mfr. Part No.:
- 2045880-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NC/5 NO | |
| Number of Poles | 7 | |
| Coil Resistance | 820Ω | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Cage Clamp | |
| Maximum Operating Temperature | 50°C | |
| Length | 64mm | |
| Height | 87mm | |
| Contact Material | Silver Nickel Alloy | |
| Series | 2045 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NC/5 NO | ||
Number of Poles 7 | ||
Coil Resistance 820Ω | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Cage Clamp | ||
Maximum Operating Temperature 50°C | ||
Length 64mm | ||
Height 87mm | ||
Contact Material Silver Nickel Alloy | ||
Series 2045 | ||
- COO (Country of Origin):
- CZ
The TE - Industrial relays are used for Emergency stop or two hand guard safety relays, expansion I/O modules, safety control circuits.
Low profile relay with force guided contacts
5 form A (NO) + 2 form B (NC) contacts
Reinforced insulation between contact circuits
Related links
- TE Connectivity DIN Rail Force Guided Relay 7-Pole, 2 NC/5 NO
- TE Connectivity DIN Rail Force Guided Relay 7-Pole, 2 NC/5 NO
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 3PDT
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC
