TE Connectivity DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 2 NC/4 NO

Get a bulk buy discount

Add 30 more to save 3%

View bulk pricing options

Subtotal (1 box of 10 units)*

€272.80

(exc. VAT)

€335.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 20€27.28€272.80-
30 +€26.243€262.433%

*price indicative

RS Stock No.:
230-9918
Distrelec Article No.:
304-61-664
Mfr. Part No.:
5-1415539-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Mount Type

DIN Rail

Contact Configuration

2 NC/4 NO

Number of Poles

6

Coil Resistance

480Ω

Coil Power

800mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Terminal Type

Cage Clamp

Length

64mm

Height

87mm

Contact Material

Silver Nickel Alloy

Series

5

The TE - Industrial relays are used for Emergency shut-off, press control, machine control, elevator and escalator control, safety relays

6 pole relay with force guided

Reinforced insulation between all contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy