Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 6-Pole, 3PDT
- RS Stock No.:
- 286-1756
- Mfr. Part No.:
- SIR332-12VDC (H300115)
- Manufacturer:
- Elesta
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€38.54
(exc. VAT)
€47.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.54 | - |
| 5 - 9 | €37.38 | 3% |
| 10 - 19 | €36.60 | 5% |
| 20 - 49 | €35.46 | 7% |
| 50 + | €33.91 | 12% |
*price indicative
- RS Stock No.:
- 286-1756
- Mfr. Part No.:
- SIR332-12VDC (H300115)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 3PDT | |
| Number of Poles | 6 | |
| Coil Resistance | 190Ω | |
| Coil Power | 0.75W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Height | 30.7mm | |
| Length | 58.9mm | |
| Depth | 16mm | |
| Contact Material | Silver Tin Oxide | |
| Series | SIR6 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 3PDT | ||
Number of Poles 6 | ||
Coil Resistance 190Ω | ||
Coil Power 0.75W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Height 30.7mm | ||
Length 58.9mm | ||
Depth 16mm | ||
Contact Material Silver Tin Oxide | ||
Series SIR6 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3, application type A, featuring protective separation.
Suitable for print mounting
Small outer dimensions
Related links
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Omron PCB Force Guided Relay 6-Pole, 3PDT
- TE Connectivity PCB Force Guided Relay 250V ac Coil Voltage 3PDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
