Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 4 NO/4 NC
- RS Stock No.:
- 286-1764
- Mfr. Part No.:
- SIR442-24VDC (H300378)
- Manufacturer:
- Elesta
Subtotal (1 tray of 7 units)*
€373.69
(exc. VAT)
€459.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €373.69 | €53.384 |
*price indicative
- RS Stock No.:
- 286-1764
- Mfr. Part No.:
- SIR442-24VDC (H300378)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 4 NO/4 NC | |
| Coil Resistance | 440Ω | |
| Coil Power | 3W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Isolation Coil To Contact | 250V ac | |
| Contact Material | Copper Silver Nickel | |
| Series | SIR8 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 4 NO/4 NC | ||
Coil Resistance 440Ω | ||
Coil Power 3W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Isolation Coil To Contact 250V ac | ||
Contact Material Copper Silver Nickel | ||
Series SIR8 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3, application type A, featuring protective separation.
Suitable for print mounting
Small outer dimensions
Related links
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
