Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 9 NO/1 NC
- RS Stock No.:
- 286-1771
- Mfr. Part No.:
- SIR912-24VDC (H300475)
- Manufacturer:
- Elesta
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€70.00
(exc. VAT)
€86.10
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.00 | - |
| 5 - 9 | €67.88 | 3% |
| 10 - 19 | €66.49 | 5% |
| 20 - 49 | €64.40 | 7% |
| 50 + | €61.60 | 11% |
*price indicative
- RS Stock No.:
- 286-1771
- Mfr. Part No.:
- SIR912-24VDC (H300475)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 9 NO/1 NC | |
| Coil Resistance | 440Ω | |
| Coil Power | 3W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Silver Nickel | |
| Series | SIR10 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 9 NO/1 NC | ||
Coil Resistance 440Ω | ||
Coil Power 3W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Silver Nickel | ||
Series SIR10 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3 standards, designed for Application Type A.
Protective separation
Suitable for print mounting
Related links
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
