Elesta PCB Force Guided Relay, 24V dc Coil Voltage, SPDT
- RS Stock No.:
- 286-1774
- Mfr. Part No.:
- SISF112-24VDC (H321424)
- Manufacturer:
- Elesta
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-1774
- Mfr. Part No.:
- SISF112-24VDC (H321424)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Coil Resistance | 1.28kΩ | |
| Coil Power | 45W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Height | 13mm | |
| Isolation Coil To Contact | 4000Vrms | |
| Contact Material | Copper Silver Nickel | |
| Series | SISF2 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Coil Resistance 1.28kΩ | ||
Coil Power 45W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
Height 13mm | ||
Isolation Coil To Contact 4000Vrms | ||
Contact Material Copper Silver Nickel | ||
Series SISF2 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay featuring forcibly guided contacts compliant with IEC 61810-3 standards, suitable for Application Type A, and equipped with protective separation.
Suitable for print mounting
Height only 13 mm
Related links
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay 3PDT
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
