Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 2 NO/1 NC
- RS Stock No.:
- 286-1780
- Mfr. Part No.:
- SISF212-24VDC (H321224)
- Manufacturer:
- Elesta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.41
(exc. VAT)
€26.33
(inc. VAT)
Last RS stock
- Final 34 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €21.41 |
| 5 - 9 | €20.76 |
| 10 - 19 | €20.34 |
| 20 - 49 | €19.70 |
| 50 + | €18.84 |
*price indicative
- RS Stock No.:
- 286-1780
- Mfr. Part No.:
- SISF212-24VDC (H321224)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 2 NO/1 NC | |
| Coil Resistance | 720Ω | |
| Coil Power | 8W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Height | 13mm | |
| Series | SISF3 | |
| Contact Material | Copper Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 2 NO/1 NC | ||
Coil Resistance 720Ω | ||
Coil Power 8W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 85°C | ||
Height 13mm | ||
Series SISF3 | ||
Contact Material Copper Silver Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay featuring forcibly guided contacts compliant with IEC 61810-3 standards, suitable for Application Type A, and equipped with protective separation.
Suitable for print mounting
Height only 13 mm
Related links
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
