Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- RS Stock No.:
- 554-807
- Mfr. Part No.:
- SIF 422 24VDC
- Manufacturer:
- Elesta
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
In Stock
- Plus 1,149 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.95 | - |
| 5 - 9 | €23.23 | 3% |
| 10 + | €22.22 | 7% |
*price indicative
- RS Stock No.:
- 554-807
- Mfr. Part No.:
- SIF 422 24VDC
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Coil Resistance | 870Ω | |
| Coil Power | 0.66W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Height | 10.9mm | |
| Length | 53.6mm | |
| Depth | 33.5mm | |
| Contact Material | Gold Plated | |
| Series | SIF6 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Coil Resistance 870Ω | ||
Coil Power 0.66W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Height 10.9mm | ||
Length 53.6mm | ||
Depth 33.5mm | ||
Contact Material Gold Plated | ||
Series SIF6 | ||
- COO (Country of Origin):
- CH
Elesta SIF Relays, 6 Contacts
PCB relay with forcibly guided contacts Circuit diagram (view on relay upper side)
- Protective separation between coil and contacts (> 5.5 mm) and contacts side by side (> 5.5 mm)
- EN 50205 type A
- Double and reinforced insulation
- SMD arrangement below relay possible
- Contact mounting: SIF422 4NO/2NC
- Compact height: only 10.9mm
- Mean coil power 0.66W
- Holding power 0.20 W
- For Railway Applications EN50155
Related links
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay 3PDT
- Elesta PCB Force Guided Relay 9 NO/1 NC
