Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PDT
- RS Stock No.:
- 286-1788
- Mfr. Part No.:
- SMD319-24VDC (H306588)
- Manufacturer:
- Elesta
Subtotal (1 tray of 6 units)*
€1,043.60
(exc. VAT)
€1,283.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €1,043.60 | €173.933 |
*price indicative
- RS Stock No.:
- 286-1788
- Mfr. Part No.:
- SMD319-24VDC (H306588)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 3PDT | |
| Number of Poles | 4 | |
| Coil Power | 1.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Copper Silver Nickel | |
| Series | SMD4 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 3PDT | ||
Number of Poles 4 | ||
Coil Power 1.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Copper Silver Nickel | ||
Series SMD4 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety DIN Rail module featuring a double armature, equipped with a 4-pole relay with forcibly guided contacts in accordance with IEC 61810-3 standards. Suitable for Application Type A, it also offers protective separation as per insulation data. Additionally, this module allows integration into safety applications compliant with IEC/EN 62061 and ISO/EN 13849. Designed for mounting on a 35 mm mounting rail (IEC 60715).
Switching current 8 A MAX
Switching voltage 250 V AC/DC
Overvoltage protection in the control unit
Related links
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 2 NO/2 NC
- Elesta DIN Rail Force Guided Relay 4-Pole, 2 NO/2 NC
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Finder DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
