Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 2 NC/3 NO

Subtotal (6 units, in trays of 6)*

€830.90

(exc. VAT)

€1,022.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€830.90€138.483

*price indicative

RS Stock No.:
286-1814
Mfr. Part No.:
SMF329-24VDC (H306737)
Manufacturer:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

DIN Rail

Contact Configuration

2 NC/3 NO

Number of Poles

6

Coil Power

1.2W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Contact Material

Copper Silver Nickel

Series

SMF5

COO (Country of Origin):
CH
The Elesta force guided safety DIN Rail module, featuring a relay with forcibly guided contacts compliant with IEC 61810-3 standards. Suitable for Application Type A, it offers protective separation for enhanced safety.

Integration in safety applications according to IEC/EN 62061, ISO/EN 13849 possible

Overvoltage protection in the control unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy