Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 2 NC/3 NO
- RS Stock No.:
- 286-1810
- Mfr. Part No.:
- SMF328-24VDC (H306736)
- Manufacturer:
- Elesta
Subtotal (1 tray of 6 units)*
€830.90
(exc. VAT)
€1,022.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €830.90 | €138.483 |
*price indicative
- RS Stock No.:
- 286-1810
- Mfr. Part No.:
- SMF328-24VDC (H306736)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NC/3 NO | |
| Number of Poles | 6 | |
| Coil Power | 1.2W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Series | SMF5 | |
| Contact Material | Copper Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NC/3 NO | ||
Number of Poles 6 | ||
Coil Power 1.2W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Series SMF5 | ||
Contact Material Copper Silver Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety DIN Rail module, featuring a relay with forcibly guided contacts compliant with IEC 61810-3 standards. Suitable for Application Type A, it offers protective separation for enhanced safety.
Integration in safety applications according to IEC/EN 62061, ISO/EN 13849 possible
Overvoltage protection in the control unit
Related links
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
- Elesta DIN Rail Force Guided Relay 4-Pole, 2 NO/2 NC
- Elesta DIN Rail Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 2 NO/2 NC
