Finder PCB Force Guided Relay, 5V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 733-5091
- Mfr. Part No.:
- 50.12.9.005.5000
- Manufacturer:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €19.39 |
| 25 - 99 | €18.44 |
| 100 - 249 | €17.47 |
| 250 - 499 | €16.46 |
| 500 + | €15.54 |
*price indicative
- RS Stock No.:
- 733-5091
- Mfr. Part No.:
- 50.12.9.005.5000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 35Ω | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Depth | 12.4mm | |
| Height | 25mm | |
| Length | 29mm | |
| Contact Material | Gold Silver Alloy | |
| Series | 50 | |
| Isolation Coil To Contact | 6kV | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 35Ω | ||
Coil Power 700mW | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Depth 12.4mm | ||
Height 25mm | ||
Length 29mm | ||
Contact Material Gold Silver Alloy | ||
Series 50 | ||
Isolation Coil To Contact 6kV | ||
Finder Series 50 Force Guided Relay, 5V DC Coil Voltage, 15A Switching Current - 50.12.9.005.5000
This force guided relay is a reliable solution designed for automation and control systems. The DPDT relay operates at a coil voltage of 5V DC and is compactly sized at 29mm long, 12.4mm deep, and 25mm high. With a switching current capacity of 15A, it is well-suited for various industrial applications, ensuring efficient operation and safety.
Features & Benefits
• High isolation of 6kV between coil and contacts
• Designed for 100,000 cycles of operation
• Gold and silver alloy contacts enhance reliability
• Cadmium-free materials ensure environmental compliance
• Flux-proof design for durability in challenging environments
• Compact PCB mount for easy integration into systems
Applications
• Utilised in escalators and lifts for efficient control
• Applied in medical and dental equipment for safety
• Ideal for use in carousel warehouses to manage loads
• Employed in wood-processing machinery for enhanced operation
• Incorporated in hoists and cranes for reliable lifting tasks
What is the maximum switching voltage for this device?
The maximum switching voltage for AC is 400V, while for DC, it can handle up to 125V. This makes it suitable for various high-voltage applications.
How does the isolation between the coil and contacts improve safety?
The isolation of 6kV protects against electrical faults, ensuring that the relay operates safely even in high-stress environments, thus preventing undesired circuit interruptions.
What types of loads can this relay manage effectively?
It is capable of managing both AC and DC loads, with a maximum rated current of 8A for continuous operation and a peak of 15A, making it versatile for different applications.
Can this relay be used in environments with fluctuating temperatures?
Yes, it operates efficiently within a temperature range of -40°C to +70°C, making it suitable for demanding conditions commonly found in industrial environments.
Related links
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
