Molex, 19131 Insulated Fork Terminal, 22 AWG to 18 AWG, M4 Stud Size Polyvinyl Chloride, Natural
- RS Stock No.:
- 507-656
- Distrelec Article No.:
- 304-56-117
- Mfr. Part No.:
- 19131-0036
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-656
- Distrelec Article No.:
- 304-56-117
- Mfr. Part No.:
- 19131-0036
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fork Terminal | |
| Series | 19131 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Stud Size | M4 | |
| Overall Length | 19.94mm | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA LR18689, 94V-0, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fork Terminal | ||
Series 19131 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Stud Size M4 | ||
Overall Length 19.94mm | ||
Colour Natural | ||
Contact Plating Tin | ||
Standards/Approvals CSA LR18689, 94V-0, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Block Spade Tongue Terminal is expertly designed for use with 22-18 AWG wire, ensuring a reliable and secure connection. The product is perfect for applications requiring a sturdy and effective solution, with its size 8 (M4) specification catering to various installation needs. Crafted with precision, the Terminal not only provides optimal performance but also adheres to stringent compliance standards, making it a trusted choice for professionals in the industry. The Durable construction features a closed barrel type that guarantees stability, while the use of PVC insulation enhances safety during operation. With an impressive overall length of 19.94mm, this Terminal effectively meets the demands of modern electrical applications, combining functionality with exceptional quality.
Closed barrel design ensures superior connectivity
PVC insulation enhances safety during electric applications
Size 8 (M4) compatibility caters to a wide range of installation needs
Crafted to meet rigorous industry compliance requirements
Net weight allows for lightweight assembly without compromising strength
Natural resin color adds an aesthetic appeal to any application
Designed for efficient termination via crimp or compression
Suitable for wires with insulation diameters up to 3--70mm
Related links
- Molex 16 AWG to 14 AWG Natural
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 22 AWG to 16 AWG Red
- Molex 16 AWG to 14 AWG Natural
- RS PRO Insulated Fork Terminal M4 Stud Size Nylon, Yellow
- RS PRO Insulated Fork Terminal M4 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M4 Stud Size Nylon, Yellow
- RS PRO Insulated Fork Terminal M4 Stud Size Vinyl, Blue
