TE Connectivity, MAG-MATE Insulated Terminal, 16 AWG to 15 AWG, Grey
- RS Stock No.:
- 679-950
- Mfr. Part No.:
- 63459-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€769.91
(exc. VAT)
€946.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €769.91 | €0.154 |
*price indicative
- RS Stock No.:
- 679-950
- Mfr. Part No.:
- 63459-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | MAG-MATE | |
| Insulation | Insulated | |
| Width | 6.35mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Overall Length | 24.18mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | UL | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series MAG-MATE | ||
Insulation Insulated | ||
Width 6.35mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 15AWG | ||
Overall Length 24.18mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals UL | ||
Thickness 800μm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard MAG-MATE insulation displacement crimp terminals are designed for efficient magnet wire terminations. These terminals are compatible with magnet wire ranging from 34 to 12 AWG The MAG-MATE inserter facilitates easy placement by cutting the terminals from the strip and inserting them over the wire into plastic cavities for secure, reliable connections.
Terminates film-insulated copper and aluminium magnet wire
Eliminates need for pre-stripping conductors
No need for post-insulating termination
Excess magnet wire automatically trimmed during termination
Related links
- TE Connectivity 33 AWG to 31 AWG, Grey
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 30 AWG to 25 AWG, Silver
- TE Connectivity MAG-MATE Grey Uninsulated Male Terminal 6.35 x 0.8 mm Tab Size 16 AWG to 15 AWG
- TE Connectivity 0.3 mm² to 0.8 mm² Nickel
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 0.8 mm Stud Size 28 AWG 25 AWG Wire Size, Grey
- TE Connectivity 0.8 mm Stud Size 19.5 AWG 17 AWG Wire Size, Grey
