TE Connectivity, MAG-MATE Insulated Terminal, 33 AWG to 31 AWG, Grey
- RS Stock No.:
- 679-904
- Mfr. Part No.:
- 737432-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
€593.44
(exc. VAT)
€729.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €593.44 | €0.085 |
*price indicative
- RS Stock No.:
- 679-904
- Mfr. Part No.:
- 737432-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | MAG-MATE | |
| Insulation | Insulated | |
| Width | 34mm | |
| Minimum Wire Size AWG | 33AWG | |
| Maximum Wire Size AWG | 31AWG | |
| Overall Length | 8mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Thickness | 250μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series MAG-MATE | ||
Insulation Insulated | ||
Width 34mm | ||
Minimum Wire Size AWG 33AWG | ||
Maximum Wire Size AWG 31AWG | ||
Overall Length 8mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Thickness 250μm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Poke-In Magnet Wire Terminal is engineered for Compact and vibration-resistant connections in power tool assemblies. It utilizes insulation displacement technology to terminate magnet wires without the need for stripping, streamlining the installation process. Designed for 33 to 31 AWG wire sizes, this Terminal ensures reliable performance in confined and high-vibration environments.
Wire size compatibility from 0.18 to 0.23 mm
Overall product length of 18.97 mm
Terminal orientation is straight with dimple retention type
