RS PRO Uninsulated Fork Terminal, 22 AWG to 16 AWG, 3.2 mm Stud Size, Silver

Get a bulk buy discount

Add 1000 more to save 8%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€5.90

(exc. VAT)

€7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900€0.059€5.90-
1000 - 1900€0.054€5.408%
2000 - 4900€0.05€5.0015%
5000 - 9900€0.046€4.6022%
10000 +€0.041€4.1030%

*price indicative

RS Stock No.:
178-8691
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Fork Terminal

Insulation

Uninsulated

Width

5.7mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Overall Length

16mm

Stud Size

3.2 mm

Hooked

No

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

750μm

COO (Country of Origin):
TW
The RS PRO Uninsulated spade connector has overall length of 16mm with thickness of 0.75mm and 600V of voltage rating.

Terminal material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy