RS PRO Uninsulated Fork Terminal, 22 AWG to 16 AWG, 3.2 mm Stud Size, Silver
- RS Stock No.:
- 178-8704
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1000 more to save €6.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€6.00
(exc. VAT)
€7.00
(inc. VAT)
In Stock
- 6,600 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.06 | €6.00 | - |
| 1000 - 1900 | €0.054 | €5.40 | €6.00 |
| 2000 - 4900 | €0.05 | €5.00 | €20.00 |
| 5000 - 9900 | €0.046 | €4.60 | €70.00 |
| 10000 + | €0.042 | €4.20 | €180.00 |
*price indicative
- RS Stock No.:
- 178-8704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 5.7mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Overall Length | 14.65mm | |
| Stud Size | 3.2 mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 750μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 5.7mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Overall Length 14.65mm | ||
Stud Size 3.2 mm | ||
Hooked No | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 750μm | ||
- COO (Country of Origin):
- TW
The RS PRO Uninsulated spade connector has overall length of 14.65mm with thickness of 0.75mm and 600V of voltage rating.
Terminal material: Copper
Related links
- RS PRO Uninsulated Fork Terminal 3.2 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.2 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 5.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.7 mm Stud Size, Silver
- RS PRO Insulated Fork Terminal 3.2 mm Stud Size Vinyl, Red
- RS PRO Insulated Fork Terminal 3.2 mm Stud Size Nylon, Red
- JST 22 AWG to 16 AWG Red
