RS PRO Uninsulated Fork Terminal, 16 AWG to 14 AWG, 4.3 mm Stud Size, Silver
- RS Stock No.:
- 178-8697
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€7.60
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | €0.076 | €7.60 | - |
| 1000 - 1900 | €0.069 | €6.90 | 9% |
| 2000 - 4900 | €0.063 | €6.30 | 17% |
| 5000 - 9900 | €0.058 | €5.80 | 23% |
| 10000 + | €0.053 | €5.30 | 30% |
*price indicative
- RS Stock No.:
- 178-8697
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Width | 6.4mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 16mm | |
| Stud Size | 4.3 mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Width 6.4mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 16mm | ||
Stud Size 4.3 mm | ||
Hooked No | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
The RS PRO Uninsulated spade connector has overall length of 16mm with thickness of 0.8mm and 600V of voltage rating.
Terminal material: Copper
Related links
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.2 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.7 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal M3.5 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal M8 Stud Size, Silver
