RS PRO Uninsulated Fork Terminal, 16 AWG to 14 AWG, 4.3 mm Stud Size, Silver

Get a bulk buy discount

Add 1000 more to save €5.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

€5.50

(exc. VAT)

€6.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 05 January 2027
  • Plus 2,000 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900€0.055€5.50-
1000 - 1900€0.05€5.00€5.00
2000 - 4900€0.046€4.60€18.00
5000 - 9900€0.042€4.20€65.00
10000 +€0.038€3.80€170.00

*price indicative

RS Stock No.:
178-8702
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Fork Terminal

Insulation

Uninsulated

Width

6.4mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.5mm²

Stud Size

4.3 mm

Overall Length

16mm

Hooked

No

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

800μm

COO (Country of Origin):
TW
The RS PRO Uninsulated spade connector has overall length of 16mm with thickness of 0.8mm and 600V of voltage rating.

Terminal material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy