JST V Yellow Quick Disconnect Crimp Terminal, Crimp, 3 mm Tab Size 26 AWG to 22 AWG

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

€0.166

(exc. VAT)

€0.204

(inc. VAT)

RS Stock No.:
602-8391
Mfr. Part No.:
V0.5-3A
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Tab Width

3.2mm

Tab Size

3 mm

Maximum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.5mm²

Colour

Yellow

Contact Plating

Tin Plated

Orientation

Straight

Standards/Approvals

UL, JIS C2805

Insulation Material

Vinyl

Overall Length

16.5mm

Series

V

Non Compliant

JST Insulated Spade Tongue Crimp Terminals


A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.

JST part numbers Vxxx are straight-entry terminals with brazed seams

JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation

• Straight or Flared entry types available

• UL Listed E42024

• CSA Certified LR20812

• RoHS Compliant

JST Insulated Crimp Terminals


Related links