RND RND 465 Red Insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.3 x 0.8 mm Tab Size 16 AWG to 22 AWG
- RS Stock No.:
- 283-3151
- Distrelec Article No.:
- 301-10-463
- Mfr. Part No.:
- RND 465-00685
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 500)
€62.50
(exc. VAT)
€76.88
(inc. VAT)
- RS Stock No.:
- 283-3151
- Distrelec Article No.:
- 301-10-463
- Mfr. Part No.:
- RND 465-00685
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.3mm | |
| Tab Size | 6.3 x 0.8 mm | |
| Tab Thickness | 800μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Right Angle | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS, REACH | |
| Overall Length | 16.1mm | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.3mm | ||
Tab Size 6.3 x 0.8 mm | ||
Tab Thickness 800μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Right Angle | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS, REACH | ||
Overall Length 16.1mm | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
Related links
- Vogt Red Insulated Female Quick Disconnect Crimp Terminal, 6.3 x 0.8 mm Tab Size 18 AWG to 20 AWG
- Vogt 46245/T3 Red Insulated Female Quick Disconnect Crimp Terminal 6.3 x 0.8 mm Tab Size 18 AWG to 22 AWG
- RND RND 465 Red Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size
- RND RND 465 Red Crimp, 4.8 x 0.8 mm Tab Size
- RND RND 465 Blue Insulated Female Spade Connector 6.3 x 0.8 mm Tab Size
- RND RND 465 Yellow Insulated Female Spade Connector 6.3 x 0.8 mm Tab Size
- RND RND 465 Red Insulated Male Spade Connector, 3 x 0.25 mm Tab Size 22 AWG to 16 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG

